Helukabel JZ-500 Cable, 12 Cores, 1.5mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,252.04

(exc. VAT)

€1,540.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,252.04€12.52

*price indicative

RS Stock No.:
674-860
Mfr. Part No.:
11729
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Cable

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

13.2mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Halogenfree and Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for robust and reliable operation in various environments, particularly Ideal for tool machinery, conveyor belts, and plant construction applications. This highly flame retardant cable offers exceptional electromagnetic compatibility (EMC) and is well-suited for both fixed installations and flexible applications. It maintains performance within a temperature range of -40°C to +70°C, ensuring versatility in different conditions. The wire features a high level of screening, promoting interference-free transmission of signals and pulses, which is essential for complex machinery and systems. Its Halogen free construction further enhances safety, reducing harmful emissions in case of fire.

Halogen free construction ensures reduced toxicity in case of fire

Highly Flame retardant, compliant with stringent safety standards for enhanced protection

EMC-preferred design promotes optimal compatibility with sensitive equipment

Versatile temperature range of -40°C to +70°C accommodates various operational needs

Available with protective conductor options for added safety

Efficient screening with 85% coverage guarantees interference-free signal transmission

Copper wire construction enhances conductivity and reliability

Suitable for dry, damp, and wet environments, making it adaptable for any installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy