Helukabel JZ-500 Cable, 12 Cores, 0.5mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€577.78

(exc. VAT)

€710.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€577.78€5.778

*price indicative

RS Stock No.:
675-368
Mfr. Part No.:
11663
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-500

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.7mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is specifically engineered for control and connection applications in demanding environments such as tool machinery, conveyor belts, and air-conditioning systems. This highly flame retardant and EMC-preferred cable offers superior performance due to its Halogen free composition, ensuring optimal safety and compliance with environmental standards. Designed for flexibility and durability, it remains effective in dry, damp, and wet locations, catering to a variety of industrial applications. With excellent screening capabilities, it ensures interference-free signal transmission, making it an Ideal choice for use in metallurgical and steel industries.

12 cores facilitate versatile connectivity options

Halogen free construction minimises harmful emissions

Rated for a temperature range of -25°C to +70°C, ensuring durability in diverse conditions

Flame retardant properties enhance safety in critical applications

High screening effectiveness allows for reliable signal transmission

Suitable for both fixed installation and flexible applications with occasional movement

Extruded from cadmium-free materials, contributing to environmental safety

Tested for smoke density to meet stringent safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy