Helukabel JZ-500 Cable, 7 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-172
- Mfr. Part No.:
- 11726
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€984.58
(exc. VAT)
€1,211.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €984.58 | €9.846 |
*price indicative
- RS Stock No.:
- 675-172
- Mfr. Part No.:
- 11726
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed specifically for flexible applications in dry, damp, and wet environments. This cable ensures superior performance in industrial settings such as tool machinery and conveyor systems, adhering to rigorous standards for fire resistance and low smoke emissions. The highly flame retardant and EMC-preferred type cable features Halogen free materials, promoting safety and environmental consciousness. Its Durable construction allows for occasional movement without tensile stress, making it versatile for various installation scenarios.
Halogen free design ensures minimal environmental impact and improved safety
Flexible temperature range accommodates -25°C to +70°C, and fixed installations tolerate -40°C to +70°C
Robust structure with a minimum bending radius, facilitating diverse installation options
Tested for flame retardance according to industry standards, providing increased fire safety
Copper wire construction ensures high conductivity and reliability in signal transmission
High resistance to oils, making it suitable for use in various industrial applications
Bundled fire tests demonstrate exceptional performance under heat, ensuring operational safety
Braided screen of tinned copper wires enhances electromagnetic compatibility, preventing interference
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
