Helukabel MEGAFLEX 500-C Connection Cable, 4 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-013
- Mfr. Part No.:
- 13519
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€793.75
(exc. VAT)
€976.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €793.75 | €7.938 |
*price indicative
- RS Stock No.:
- 675-013
- Mfr. Part No.:
- 13519
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant, highly flame retardant control cable is purpose-built for both fixed and flexible applications, offering outstanding performance under varied conditions. With its superior resistance to oil, UV radiation, and weathering effects, it excels in sectors such as machine and plant construction, HVAC technology, and shipbuilding. Moreover, its Halogen free construction ensures safety and compliance, making it the preferred choice for professionals seeking reliability and electromagnetic compatibility in their installations.
Resistant to oil, UV radiation, ozone, and hydrolysis
Halogen free materials enhance safety and compliance
Designed for flexible installation with non-recurring free movement
Excellent mechanical strength, suitable for heavy mechanical loads
Braided screen of tinned copper wires provides robust protection
Optimal lay lengths of cores contribute to better signal integrity
Minimum bending radius of 10x Outer-Ø for flexibility
Versatile application in dry, damp, wet, and outdoor environments
Efficient EMI protection improves overall performance and reliability
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
