Helukabel JZ-500-ORANGE Control Cable, 3 Cores, 1mm², Screened, Orange PVC Sheath
- RS Stock No.:
- 674-894
- Mfr. Part No.:
- 10538
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€271.62
(exc. VAT)
€334.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €271.62 | €2.716 |
*price indicative
- RS Stock No.:
- 674-894
- Mfr. Part No.:
- 10538
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | JZ-500-ORANGE | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series JZ-500-ORANGE | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed specifically for flexible applications where medium mechanical stress is involved. This cable is particularly suited for interlocking power circuits, offering safety and reliability in environments that require free movement. With a temperature range from -15°C to +80°C in flexible use and down to -40°C in fixed applications, its Durable construction ensures optimal performance in diverse conditions. The cable is crafted to meet stringent VDE standards, featuring a flame retardant design and a unique Orange sheath colour that helps in easily identifying live circuits. Ideal for installation in dry, damp, and wet rooms, this cable combines versatility with robust engineering to deliver exceptional performance in various industrial settings.
Largely resistant to oil, ensuring longevity in tough environments
Designed according to DIN VDE standards, meeting requirements for safety and performance
Flame retardant properties enhance safety in case of fire exposure
Nominal voltage of 300/500 V supports a wide range of applications
Versatile temperature range accommodates diverse installation conditions
Available in multiple cores with protective conductor options for flexible configurations
Outer sheath MADE from PVC provides excellent durability and flexibility
Core identification in black digits on Orange cables aids in quick recognition and safety
Cores are stranded with optimal lay lengths for improved flexibility and performance
Related links
- Helukabel JZ-500-ORANGE Control Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Orange Connection Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
