Helukabel JZ-500 Orange Connection Cable, 3 Cores, 1.5mm², Unscreened, Orange Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-850
- Mfr. Part No.:
- 10545
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€345.59
(exc. VAT)
€425.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €345.59 | €3.456 |
*price indicative
- RS Stock No.:
- 709-850
- Mfr. Part No.:
- 10545
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 Orange | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 Orange | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed specifically for flexible applications that require medium mechanical stress. Ideal for interlocking power circuits, this cable ensures safe and reliable performance in both dry and damp environments. With a temperature range suitable for both fixed and flexible installations, it maintains electrical integrity under varying conditions. The conductor is MADE from finely stranded copper, offering enhanced flexibility and durability, while the Orange outer sheath ensures clear identification in compliance with safety standards. This cable is not recommended for outdoor use but excels in environments requiring safety and compliance.
Rated for nominal voltage of 300/500 V, providing reliable performance
Exceptional breakdown voltage of 8000 V ensures enhanced safety
Minimum bending radius of 7.5 times the outer diameter, allowing for flexible installations
Constructed from cadmium-free materials that promote environmental safety
Identifiable Orange sheath (RAL 2003) enhances visibility and compliance
Core insulation MADE of high-quality PVC for optimal performance
Suitable for applications in wet rooms while resistant to oil
Related links
- Helukabel JZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500-ORANGE Control Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
