Helukabel JZ-500-ORANGE Control Cable, 5 Cores, 1.5mm², Screened, Orange Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-354
- Mfr. Part No.:
- 10547
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€552.02
(exc. VAT)
€678.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €552.02 | €5.52 |
*price indicative
- RS Stock No.:
- 675-354
- Mfr. Part No.:
- 10547
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | JZ-500-ORANGE | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series JZ-500-ORANGE | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Power cable designed specifically for flexible applications that require medium mechanical stress, ensuring reliable performance in dry, damp, and wet environments. Its Orange sheath not only provides visibility but also adheres to industry standards, facilitating safe operation in interlocking power circuits. Constructed with a copper wire that is finely stranded, this cable features optimal lay lengths and includes an effective protective conductor. Designed for a wide voltage range, it maintains functionality over a comprehensive temperature spectrum, making it Ideal for versatile installations where safety and durability are paramount.
Flame retardant construction according to DIN VDE standards for improved safety
Suitable for fixed and flexible applications with a broad temperature range of -40°C to +80°C
Cadmium-free materials ensure minimal environmental impact and are safe for lacquer applications
Copper wire with fine stranding for enhanced flexibility and performance in varied conditions
Outer sheath in vivid Orange (RAL 2003) for easy identification and compliance with safety regulations
Length marking provided in metres for precision installation and handling
Robust design suitable for dry, damp, and wet rooms, offering versatility across different settings
Certified with VDE and EAC approvals, ensuring high manufacturing quality and compliance with electrical standards
Related links
- Helukabel JZ-500-ORANGE Control Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Orange Connection Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
