Helukabel JZ-500 Cable, 3 Cores, 2.5mm², Unscreened, Orange Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-353
- Mfr. Part No.:
- 10747
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€552.02
(exc. VAT)
€678.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €552.02 | €5.52 |
*price indicative
- RS Stock No.:
- 675-353
- Mfr. Part No.:
- 10747
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is specifically designed for medium mechanical stress applications where free movement is essential. With a temperature range from -15°C to +80°C (flexible) and -40°C to +80°C (fixed), it is suitable for indoor use across various environments, including dry, damp, and wet locations. This cable exhibits excellent resistance to oil and is constructed from cadmium-free materials, ensuring it is free from substances harmful to lacquer wetting properties. The Orange outer sheath clearly identifies it as a robust option for interlocking power circuits, providing safety in installations where insulated conductors remain live when the main switch is off.
Flame retardant, meeting key industry standards for safety
Outer sheath MADE from Durable PVC for enhanced longevity
Finely stranded copper wire optimises flexibility and conductivity
Core insulation specifically formulated to withstand diverse environments
Precision core identification in Orange with consecutive black digits
Available with or without a protective conductor to suit specific installations
Minimum bending radius of 7.5x and 4x Outer-Ø for flexible and fixed applications, respectively
Length markings in metres for easy handling and installation
Approved for use in a temperature range up to +70°C, ensuring reliability
Related links
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Orange Connection Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
