Helukabel JZ-500 Cable, 4 Cores, 2.5mm², Unscreened, Orange Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-474
- Mfr. Part No.:
- 10748
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€726.91
(exc. VAT)
€894.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €726.91 | €7.269 |
*price indicative
- RS Stock No.:
- 675-474
- Mfr. Part No.:
- 10748
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is an exemplary choice for flexible applications demanding medium mechanical stress. Its robust design ensures outstanding performance in environments where free movement is essential, encompassing dry, damp, and wet rooms although not suitable for outdoor use. The cable features an Orange sheath, aligning with the specifications recommended for interlocking power circuits that remain live even when the main switch is off. Constructed with cadmium-free materials, it guarantees safety and longevity while being flame retardant according to stringent standards, making it a reliable option for various industrial applications.
Flame retardant construction assures safety in critical environments
Robust PVC outer sheath provides exceptional resistance to mechanical stress
Designed for flexible use, allowing freedom of movement in confined spaces
Capable of operating within a temperature range of -40°C to +80°C
Constructed without harmful substances, promoting eco-friendly usage
Core identification follows industry standards for easy installation
Certification ensures compliance with quality and safety regulations
High breakdown voltage of 8000 V contributes to reliable performance
Related links
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Orange Connection Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
