Helukabel Y-CY-OZ Cable, 3 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-123
- Mfr. Part No.:
- 16173
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€282.41
(exc. VAT)
€347.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €282.41 | €2.824 |
*price indicative
- RS Stock No.:
- 675-123
- Mfr. Part No.:
- 16173
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-OZ | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-OZ | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is an Advanced solution designed for flexible applications that withstand medium mechanical stress. With a temperature range spanning from -15°C to +80°C for flexible use and from -40°C to +80°C for fixed installations, this control and connection cable excels in various environments. Its construction includes finely stranded copper wires and PVC insulation, ensuring durability and reliability. Ideal for use in dry rooms, it facilitates efficient transmission of signals or pulses in diverse applications, including measurement and control technology, machine construction, and conveyors. With its high EMC properties, the cable guarantees interference-free operation, making it an exceptional choice for modern technological demands.
Flame retardant design conforms to DIN VDE 0482 332 1 2 / DIN EN 60332 1 2
Braided screen for enhanced EMC compatibility enhancing signal integrity
Optimal bending radius of 5x (fixed) and 10x (flexible) outer diameter ensures versatile application
Core identification adheres to DIN VDE 0293 334 facilitating ease of installation
Available with an inner sheath to improve mechanical load capacity
Weight and dimensions designed for efficient handling and installation
Suitable for various industrial applications including computers and production lines
Related links
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
