Helukabel Y-CY-OZ Cable, 2 Cores, 0.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 674-968
- Mfr. Part No.:
- 16200
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€201.38
(exc. VAT)
€247.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €201.38 | €2.014 |
*price indicative
- RS Stock No.:
- 674-968
- Mfr. Part No.:
- 16200
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-OZ | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-OZ | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed specifically for flexible applications in environments subjected to medium mechanical stress. This cable exhibits resilience against temperatures ranging from -15°C to 80°C when flexible, and -40°C to 80°C when fixed. Constructed in accordance with DIN VDE standards, it boasts a transparent PVC sheath that not only protects the cable but also enhances Visual identification of the inner components. Its exceptional shielding properties ensure interference-free transmission, making it Ideal for use in measurement and control technology, as well as in machine tools and conveyors.
Flexible and fixed temperature ranges from -15°C to +80°C and -40°C to +80°C respectively
Robust construction includes cadmium-free and silicone-free materials for enhanced safety
Nominal voltage rating of 300/500 V suitable for diverse electrical applications
Flame-retardant design complying with strict safety standards
Maximum bending radius of 10x outer diameter when flexible ensuring durability during use
Copper wire construction provides optimal conductivity with finely stranded cores
Braided tinned copper screen enhances electromagnetic compatibility (EMC)
Ideal for dry room applications without tensile stress or forced motion
Related links
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
