Helukabel OZ-BL Cable, 12 Cores, 1mm², Screened, Blue Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€979.57

(exc. VAT)

€1,204.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€979.57€9.796

*price indicative

RS Stock No.:
674-962
Mfr. Part No.:
14046
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-BL

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

11.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC control cable is expertly designed for intrinsically safe systems operating in explosion-endangered areas. This cable adheres to the stringent standards of electrical safety and electromagnetic compatibility, making it the perfect choice for outdoor applications. Offering a flexible temperature range from -10°C to +80°C and fixed capabilities from -40°C to +80°C, this cable ensures reliable performance under various environmental conditions. With a robust PVC outer sheath, it is resistant to UV radiation and weathering effects, safeguarding Crucial data transmission in demanding operating environments.

Flame retardant construction according to DIN VDE and IEC standards for enhanced safety

Weather-resistant and UV-resistant, ensuring durability in harsh outdoor conditions

Copper wire construction ensures excellent conductivity and reliable transmission

Triple-layer insulation and a braided screen provide optimal protection against electromagnetic interference

Designed for medium mechanical stress with flexibility, allowing free movement without tensile stress

Specified outer sheath colour in blue, denoting its use in intrinsically safe installations

Lengths are marked in metres for easy measurement and installation

Cadmium-free materials with no harmful substances ensure environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy