Helukabel OZ-BL-CY Control Cable, 7 Cores, 1mm², Screened, Blue PVC Sheath
- RS Stock No.:
- 675-564
- Mfr. Part No.:
- 14045
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€578.29
(exc. VAT)
€711.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €578.29 | €5.783 |
*price indicative
- RS Stock No.:
- 675-564
- Mfr. Part No.:
- 14045
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | OZ-BL-CY | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7034 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series OZ-BL-CY | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7034 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is engineered for use in intrinsically safe systems located in explosion-endangered areas, making it an essential choice for applications where safety and reliability are paramount. With an impressive temperature range of -10°C to +80°C for flexible use and down to -40°C for fixed installations, this cable maintains performance under demanding conditions. Its construction features copper wire forming a finely stranded core, ensuring both flexibility and durability, while a robust PVC outer sheath provides resistance to UV radiation and weathering. This cable guarantees excellent performance in data transmission, endorsing its suitability for various control and measurement technologies.
Designed for intrinsically safe systems in explosion-endangered areas
Superior flexibility for applications requiring free movement without tensile stress
Temperature range accommodating both flexible and fixed installations
Copper wire core for enhanced mechanical strength and conductivity
Robust PVC insulation that is cadmium-free and eliminates harmful substances
UV and weather-resistant, maintaining integrity in outdoor environments
Braided screen of tinned copper wires ensures high-quality data transmission
Cores are systematically identified for ease of installation
Meets multiple certifications for safety and performance standards
Related links
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
