Helukabel OZ-BL-CY Cable, 2 Cores, 1mm², Screened, Blue Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€236.87

(exc. VAT)

€291.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€236.87€2.369

*price indicative

RS Stock No.:
709-969
Mfr. Part No.:
14041
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-BL-CY

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

6.5mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed specifically for use in intrinsically safe systems within explosion-endangered areas, ensuring robust performance in critical environments. Engineered to meet the strict standards of DIN VDE 0165-1, this cable prioritises electromagnetic compatibility (EMC) while maintaining flexibility and durability. It operates effectively within a temperature range from -40°C to +80°C for fixed installations and from -10°C to +80°C when flexible. Its configuration guarantees optimal data transmission, making it an Ideal choice for measurement and control technology applications, where ungrounded systems are utilised.

Flame retardant construction in compliance with DIN VDE 0482-332-1-2

UV-resistant and weather-resistant to endure outdoor conditions

Copper wire with fine stranded construction for enhanced flexibility

Braided screen of tinned copper wires providing effective shielding for EMC

PVC outer sheath that is both Durable and compliant with relevant standards

Resistant to harmful substances that could affect lacquer adherence

Metrically constructed conductors with clear core identification in accordance with DIN VDE standards

Minimum bending radius of 5x outer diameter for fixed installations, ensuring ease of use

Specially designed for medium mechanical stress applications, guaranteeing longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy