Helukabel Y-CY-OZ Cable, 4 Cores, 1mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-030
- Mfr. Part No.:
- 16177
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€391.45
(exc. VAT)
€481.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €391.45 | €3.915 |
*price indicative
- RS Stock No.:
- 675-030
- Mfr. Part No.:
- 16177
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-OZ | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-OZ | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable designed for flexible applications where medium mechanical stress is involved. This high-quality PVC control and connection cable complies with DIN standards, ensuring reliability in various installations. With a temperature range from -15°C to +80°C, it is particularly suitable for environments that demand durability and resilience. The cable features a transparent sheath, enhancing visibility during installation or maintenance. Its intricate construction ensures that signals are transmitted without interference, making it an Ideal choice for machine and plant engineering, as well as control technology applications.
Largely resistant to oils and suitable for use in dry environments
Flame retardant construction according to DIN VDE standards ensures safety
Copper wire finely stranded for optimal flexural performance
The outer PVC sheath offers mechanical protection and improved visibility
Test voltages up to 4000 V core/core and 8000 V breakdown voltage for increased durability
Meets EMC standards for effective electromagnetic compatibility
Compact design with optimal wire lay lengths for enhanced flexibility
Available in various configurations to meet specific needs in control and connection applications
Related links
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
