Helukabel Y-CY-OZ Cable, 2 Cores, 1.5mm², Screened, Transparent PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€314.32

(exc. VAT)

€386.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€314.32€3.143

*price indicative

RS Stock No.:
674-881
Mfr. Part No.:
16271
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

Y-CY-OZ

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

9mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable designed for flexible applications in environments that require medium mechanical stress. This cable features a pair of soft copper wires and is compliant with DIN VDE standards, ensuring reliability and safety in electrical installations. With a temperature range of -15°C to +80°C for flexible use, it retains excellent performance under various conditions. The transparent PVC outer sheath provides Visual accessibility to the tinned copper braid within, while the fire-retardant properties adhere to strict safety regulations. This cable is Ideal for use in measurement and control technology, machine construction, and conveyor systems, facilitating efficient and interference-free signal transmission.

Suitable for flexible applications involving medium mechanical stress

Compliant with DIN VDE 0285-525-2-51 and DIN EN 50525-2-51 standards

Operates effectively in a temperature range of -15°C to +80°C

Fire-retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2

Transparent PVC sheath enhances the visibility of the internal copper braid

Constructed with cadmium-free materials ensuring environmental safety

Ideal for use in dry rooms; not suitable for outdoor applications

Provides enhanced mechanical load capacity due to its robust structure

Designed for reliable signal transmission with minimal interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy