Helukabel JZ-500 Cable, 5 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 674-901
- Mfr. Part No.:
- 11204
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€257.14
(exc. VAT)
€316.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €257.14 | €2.571 |
*price indicative
- RS Stock No.:
- 674-901
- Mfr. Part No.:
- 11204
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for versatile applications in tool machinery, conveyor belts, and production lines. This highly flame retardant cable, featuring Halogen free materials, ensures reliable performance in dry, damp, and wet environments. With impressive flexibility and a broad temperature range from -25°C to +70°C for flexible use and -40°C to +70°C for fixed installations, this cable meets stringent industry standards. Its robust construction includes finely stranded copper wires for optimal conductivity, providing durability and safety in demanding conditions.
Flame retardant design according to industry standards for enhanced safety
Halogen free materials ensure low toxicity in case of fire
Robust temperature range supports diverse applications from -25°C to +70°C
Flexible structure allows for dynamic movement, Ideal for machinery
Durable copper construction ensures excellent conductivity and longevity
Suitable for fixed and occasional free movement installations
Compliant with DIN VDE standards, ensuring reliability and performance
Outer sheath MADE from Halogen free polymer for environmental safety
Available in various configurations to meet specific project needs
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
