Helukabel JZ-500 Cable, 4 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-199
- Mfr. Part No.:
- 11203
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€198.18
(exc. VAT)
€243.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €198.18 | €1.982 |
*price indicative
- RS Stock No.:
- 675-199
- Mfr. Part No.:
- 11203
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for diverse applications in tool machinery, conveyor systems, and plant construction. Engineered to deliver exceptional performance, it ensures reliability in fixed installations and flexible settings, offering durability and resilience against mechanical stress. Suitable for environments ranging from dry to damp and wet locations, this Halogen free cable meets stringent safety requirements, including flame-retardancy and low smoke emissions. With a temperature range accommodating both flexible and fixed installations, it exemplifies cutting-edge technology for demanding industrial settings.
Highly Flame retardant construction enhances safety during operation
Halogen free materials contribute to reduced environmental impact
Wide temperature range: flexible from -25°C to +70°C and fixed from -40°C to +70°C
Zero-cadmium and silicone-free components ensure compliance with health standards
Optimised core layout improves conductivity and minimises energy loss
Compatible with DIN VDE standards, ensuring industry-grade reliability
Suitable for use in a variety of settings, including air-conditioning and production lines
Bundle fire tests passed, demonstrating superior fire safety
Outer sheath designed to withstand moderate mechanical stress without compromising integrity
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel OZ-500 HMH Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
