Helukabel JZ-500 Cable, 12 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 674-681
- Mfr. Part No.:
- 11208
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€399.22
(exc. VAT)
€491.04
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €399.22 | €3.992 |
*price indicative
- RS Stock No.:
- 674-681
- Mfr. Part No.:
- 11208
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for versatile applications in environments demanding flexibility and reliability. Engineered for use in tool machinery, conveyor belts, and plant construction, this cable showcases outstanding performance in both dry and wet locations. Its highly flame retardant properties ensure maximum safety, while the Halogen free materials provide a Crucial level of environmental protection. With a flexible temperature range spanning from -25°C to +70°C, this cable effortlessly adapts to various operational demands, making it an Ideal choice for those who prioritise both function and longevity in their installations.
Highly Flame retardant according to DIN standards for enhanced safety
Halogen free design minimises harmful emissions, contributing to a safer environment
Flexible temperature range from -25°C to +70°C ensures reliable performance in varying conditions
Suitable for use in dry, damp, and wet locations, expanding application versatility
Robust outer sheath protects against mechanical stress while providing durability
Copper wire construction with finely stranded cores optimises conductivity and flexibility
Metrically constructed conductors facilitate precise installation and compatibility
Clear core identification simplifies wiring and enhances installation efficiency
Outer sheath colour coded in grey (RAL 7001) aids in Visual identification
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
