Helukabel JZ-500 Cable, 25 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-007
- Mfr. Part No.:
- 11212
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€857.24
(exc. VAT)
€1,054.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €857.24 | €8.572 |
*price indicative
- RS Stock No.:
- 675-007
- Mfr. Part No.:
- 11212
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is engineered for robust performance in diverse environments, making it an Ideal choice for tool machinery, conveyor systems, and plant construction. This highly flame retardant cable ensures safety and reliability, being free from harmful substances, including cadmium and silicone. Designed for both flexible and fixed installations, it demonstrates excellent mechanical properties with a temperature range from -25°C to +70°C for flexible applications and -40°C to +70°C for fixed installations. With a grey Halogen free polymer outer sheath, this cable not only performs efficiently in dry, damp, and wet locations but also caters to specific industrial requirements with its clear core identification for easy installation.
Flame retardant and highly Durable for enhanced safety in industrial applications
Halogen free materials ensure compliance with strict safety standards
Wide temperature range supports varied operational environments
Suitable for both fixed installations and flexible use, accommodating diverse applications
Cores stranded in layers provide optimal lay lengths and minimal noise interference
The grey outer sheath enables easy visibility and effective organisation
Metrically constructed conductors ensure precision and compatibility with international standards
Designed for use in dry, damp, and wet locations, demonstrating significant versatility
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
