Helukabel JZ-500 Cable, 20 Cores, 0.5mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€696.08

(exc. VAT)

€856.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€696.08€6.961

*price indicative

RS Stock No.:
675-300
Mfr. Part No.:
11211
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Cable

Number of Cores

20

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

11.3mm

Voltage

300V, 500V

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11

Maximum Operating Temperature

70°C

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is a highly flame retardant control and connection cable designed for a variety of demanding environments. Perfectly suited for applications in tool machinery, conveyor belts, and production lines, this cable guarantees reliable performance in dry, damp, and wet locations, as well as on plaster. With a temperature range of flexible use from -25°C to +70°C and fixed applications from -40°C to +70°C, it ensures durability under various conditions. Its unique construction, featuring Halogen free polymer insulation, not only meets rigorous safety standards but also promotes enhanced mechanical stress resistance, making it an Ideal choice for installations that require both flexibility and resilience.

Highly Flame retardant for improved safety in critical applications

Halogen free construction reduces harmful smoke emissions

Temperature range suitable for both flexible (-25°C to +70°C) and fixed (-40°C to +70°C) installations

Meets multiple DIN and IEC standards, affirming compliance and quality assurance

Suitable for use in dry, damp, and wet locations, providing versatility

Outer sheath MADE from Durable Halogen free polymer for prolonged lifespan

Resistant to oil and chemicals, ensuring reliable performance in harsh environments

Length markings in metres facilitate accurate installation

Copper wire construction supports efficient conductivity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy