Helukabel OZ-500 HMH Connection Cable, 2 Cores, 0.75mm², Grey Polymer Sheath
- RS Stock No.:
- 674-985
- Mfr. Part No.:
- 11221
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€156.32
(exc. VAT)
€192.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €156.32 | €1.563 |
*price indicative
- RS Stock No.:
- 674-985
- Mfr. Part No.:
- 11221
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 HMH | |
| Product Type | Connection Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 HMH | ||
Product Type Connection Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for diverse applications in tool machinery, conveyor belts, and production lines. With highly flame retardant properties, this cable ensures safety and reliability in environments subject to mechanical stress. It features a construction that allows for flexibility and durability, while being suitable for installation in dry, damp, and wet locations. The protective conductor model enhances safety in electrical installations, making it Ideal for various industrial settings. This cable series meets stringent regulatory standards, including Halogen free and low smoke emissions, contributing to safer and cleaner operational environments.
Flame retardant structure according to rigorous safety standards
Halogen free materials ensure reduced harmful emissions
Temperature ranges of -25°C to +70°C for flexible use, and fixed installations down to -40°C
Copper wire construction offers excellent conductivity and reliability
Lightweight yet Durable design, suitable for medium mechanical stress without tensile strain
Bundled with a protective conductor option for enhanced safety in industrial applications
Meets DIN VDE standards for robust performance and safety compliance
Outer sheath designed for resilience in dry, damp, and wet locations
Core identification simplifies installation and maintenance, featuring black cores with consecutive labelling
Related links
- Helukabel OZ-500 HMH Connection Cable 1mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.5mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH-C Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
