Helukabel JZ-500 HMH Connection Cable, 5 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-857
- Mfr. Part No.:
- 11224
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€313.73
(exc. VAT)
€385.89
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €313.73 | €3.137 |
*price indicative
- RS Stock No.:
- 709-857
- Mfr. Part No.:
- 11224
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 HMH | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.9mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 HMH | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.9mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is specifically engineered for use in a variety of environments, including tool machinery, conveyor belts, and air-conditioning systems. This highly flame retardant cable features a robust Halogen free polymer outer sheath, ensuring safety in both dry and wet locations. With a temperature range of flexible use from -25°C to +70°C and fixed use from -40°C to +70°C, it adapts to a diverse range of applications while maintaining its integrity. The cables construction includes finely stranded copper wires that exhibit superior flexibility, making it suitable for fixed installations and flexible applications. Notably, it complies with multiple DIN standards, indicating its high quality and reliability, reinforcing its position as a TOP choice for demanding industrial environments.
Highly Flame retardant design ensures enhanced safety in various applications
Halogen free polymer outer sheath contributes to low smoke generation during combustion
Designed for flexible use from -25°C to +70°C and for fixed installation from -40°C to +70°C
Made with finely stranded copper wires for exceptional flexibility and resistance to wear
Meets multiple DIN standards for quality assurance and Trust in industrial settings
Suitable for installation in dry, damp, and wet conditions for versatile application
Optimal sheath design for protection against mechanical stress in demanding environments
Available in various core configurations to accommodate different electrical requirements
Related links
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
