Helukabel OZ-500 HMH Connection Cable, 3 Cores, 0.5mm², Grey Polymer Sheath
- RS Stock No.:
- 675-224
- Mfr. Part No.:
- 11332
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€115.20
(exc. VAT)
€141.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €115.20 | €1.152 |
*price indicative
- RS Stock No.:
- 675-224
- Mfr. Part No.:
- 11332
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 HMH | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 HMH | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Outside Diameter 5.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is engineered for versatility and resilience in demanding environments. Designed to withstand temperatures from -25°C to +70°C when flexible and -40°C to +70°C when fixed, this cable is Halogen free and complies with DIN standards, ensuring safety and reducing smoke density during combustion. Its copper wire core is finely stranded for optimal conductivity, while the robust outer sheath provides protection, making it Ideal for applications in tool machinery, conveyor systems, and plant construction. This cable excels in both fixed installations and flexible settings with occasional movement, offering peace of mind in various operational conditions.
Temperature range: flexible operation from -25°C to +70°C; fixed operation from -40°C to +70°C
Halogen free construction complies with stringent DIN standards to ensure safety
Copper wire cores are fine-stranded for improved flexibility and conductivity
Outer sheath MADE from Halogen free polymer for excellent mechanical strength
Suitable for dry, damp, and wet locations, enhancing operational flexibility
Exceptional fire-retardant properties, meeting various international testing requirements
Optimised core lay lengths provide added durability for dynamic applications
Related links
- Helukabel OZ-500 HMH Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH-C Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500-PUR Connection Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
