Helukabel OZ-500 Cable, 4 Cores, 0.75mm², Unscreened, Black PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€168.66

(exc. VAT)

€207.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€168.66€1.687

*price indicative

RS Stock No.:
674-986
Mfr. Part No.:
11636
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-500

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

6.3mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is expertly designed for flexible electrical applications that demand resilience to mechanical stress and environmental factors. This cable withstands temperatures from -15°C to +80°C in flexible conditions and -40°C to +80°C when installed as fixed. With its UV and weather-resistant properties, it ensures durability, making it Ideal for outdoor use and environments prone to exposure. Constructed with cadmium-free materials, it ensures safety for various applications, including machine and plant construction, where reliable connections are paramount, alongside optimal lay lengths for effective performance. The black outer sheath provides a sleek finish while ensuring visibility during installation.

Resistant to UV radiation and weathering effects for enhanced durability

Flame retardant in accordance with DIN VDE 0482-332-1-2, ensuring safety standards

Copper wire construction offers reliable conductivity and performance

Flexible temperature range allows for versatile use in various conditions

Outer sheath complies with DIN VDE 0207-363-4-1, ensuring top-quality materials

Core insulation is PVC, providing a robust and reliable protective layer

Suitable for free movement without tensile stress, promoting versatility in installation

May be used in dry, damp, and wet rooms, expanding application possibilities

Metrically constructed conductors ensure precision and reliability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy