Helukabel OZ-500 Cable, 12 Cores, 0.75mm², Unscreened, Black PVC Sheath
- RS Stock No.:
- 675-482
- Mfr. Part No.:
- 11639
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€711.74
(exc. VAT)
€875.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €711.74 | €7.117 |
*price indicative
- RS Stock No.:
- 675-482
- Mfr. Part No.:
- 11639
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is meticulously designed for flexible applications requiring medium mechanical stress. Ideal for environments with free movement, this cable operates seamlessly without tensile strain and is suitable for use in dry, damp, and wet areas, including outdoor settings. With a temperature tolerance from -15°C to +80°C, this cable maintains performance and reliability while being cadmium-free and free from silicone, ensuring safety without compromising on functionality. It serves effectively as a connection and control cable in machine and plant construction, enhancing productivity across various industrial applications.
Resistant to UV radiation and weathering effects
Flame retardant according to DIN VDE 0482-332-1-2 and IEC 60332-1-2 standards
Core insulation of PVC, ensuring durability and safety
Low smoke emission characteristics for enhanced safety in case of fire
Largely resistant to oil, making it suitable for diverse industrial environments
Optimal core identification with black cores and white digits for easy handling
Minimum bending radius of 4x outer diameter for fixed installation, allowing versatile application
Certified with multiple approvals, assuring compliance with industry standards
Custom lengths available, providing flexibility in project planning
Stranded cores designed for optimal lay lengths, promoting efficient energy transmission
Related links
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
