Helukabel OZ-500 Cable, 2 Cores, 0.75mm², Unscreened, Black Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€135.78

(exc. VAT)

€167.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€135.78€1.358

*price indicative

RS Stock No.:
675-215
Mfr. Part No.:
10348
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-500

Number of Cores

2

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

5.3mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for flexible applications where medium mechanical stress occurs. This high-performance cable is suitable for free movement without tensile stress, making it Ideal for use in dry, damp, and wet environments, including outdoor settings. It features a robust outer sheath crafted from PVC, ensuring durability and resistance against UV radiation and other weathering effects. With a flexibility range Ideal for installations that require constant movement, this cable plays a critical role in machinery and plant construction, conveyor systems, and various production lines, streamlining operations while maintaining high safety standards.

Resistant to UV radiation and weather conditions

Engineered for flexible applications with medium mechanical stress

Constructed with a Durable PVC outer sheath for longevity

Offers a temperature range from -15°C to +80°C for flexible use

Suitable for installation in dry, damp, and wet conditions

Flame retardant as per DIN VDE standards, enhancing safety

Cores are stranded optimally to reduce movement stress

No harmful substances present, ensuring compliance with safety standards

Available in a black sheath for easy identification and aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy