Helukabel OZ-500 Cable, 2 Cores, 6mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-517
- Mfr. Part No.:
- 11300
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€667.94
(exc. VAT)
€821.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €667.94 | €6.679 |
*price indicative
- RS Stock No.:
- 675-517
- Mfr. Part No.:
- 11300
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 6mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 6mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for versatility in tool machinery and production lines. This highly flame retardant cable, compliant with stringent DIN VDE standards, offers robust flexibility across a wide temperature range of -25°C to +70°C. Engineered with Halogen free materials, it ensures minimal environmental impact while maintaining superior performance in dry, damp, and wet locations. With its optimally designed cores and Halogen free outer sheath, this cable balances durability and safety, making it Ideal for applications that require both fixed installation and flexible usage without compromising on mechanical stress.
Temperature range: Flexible from -25°C to +70°C; fixed from -40°C to +70°C
Halogen free materials reduce harmful emissions and protect the environment
Flame retardant design meets rigorous DIN VDE safety standards
Core insulation and identification ensure clarity and safety in installation
Suitable for dry, damp, and wet locations, expanding application versatility
Outer sheath MADE from a Halogen free polymer enhances durability and longevity
Construction meets DIN standards for mechanical stress, ensuring reliability
Core structure is strata-stranded for optimal layout and performance
Related links
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
