Helukabel JZ-HF Cable, 16 Cores, 1mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,222.09

(exc. VAT)

€1,503.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,222.09€12.221

*price indicative

RS Stock No.:
675-077
Mfr. Part No.:
15045
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-HF

Number of Cores

16

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC drag chain cable designed for reliable performance in industrial and mechanical applications. It features copper wire that is finely stranded according to DIN VDE 0295 Class 6 and IEC 60228 Class 6 standards. The core insulation is MADE of PVC, compound type Z 7225, providing robust protection. Its core identification follows DIN VDE 0293-334, with black cores and consecutive labelling in white digits, ensuring easy identification. The cable starts with 3 cores and includes a protective conductor.

Includes finely stranded copper wire for enhanced flexibility

Offers core insulation MADE of PVC compound type Z 7225

Supports core identification with black cores and white-digit labelling

Provides protective conductor starting with 3 cores

Meets DIN VDE 0295 Class 6 and IEC 60228 Class 6 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy