Helukabel JZ-602 Cable, 12 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-014
- Mfr. Part No.:
- 82996
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€841.79
(exc. VAT)
€1,035.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €841.79 | €8.418 |
*price indicative
- RS Stock No.:
- 675-014
- Mfr. Part No.:
- 82996
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-602 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-602 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel copper wire cable is an Advanced control and connection solution, designed for flexibility and reliability in a variety of industrial applications. With a temperature range robust enough to accommodate both fixed and flexible installations, this cable is Ideal for medium mechanical stress environments. It boasts excellent resistance to oils and is manufactured without harmful substances, ensuring it safely meets EMC standards. The cable is constructed with a braided screen of tinned copper wires, optimising electromagnetic compatibility while allowing for effective core identification. Ideal for use in dry, damp, and wet locations, this cable serves the specific needs of mechanical engineers, particularly in export-driven markets like the USA and Canada.
Largely resistant to oil enhancing its longevity in diverse environments
Designed to operate within a temperature range from -10°C to +90°C suitable for both flexible and fixed applications
Is cadmium-free and silicone-free ensuring safety and compliance with environmental standards
Flame-retardant according to DIN and IEC standards ensuring safety in critical areas
Core identification adheres to strict DIN VDE regulations aiding in efficiency and accuracy
Braided tinned copper wiring provides excellent coverage optimising EMC properties
PVC outer sheath ensures durability and protection against wear and tear
Construction permits free movement without tensile stress reducing damage risks during operations
Related links
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
