Helukabel JZ-602 Cable, 3 Cores, 0.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-592
- Mfr. Part No.:
- 82991
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€441.46
(exc. VAT)
€543.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €441.46 | €4.415 |
*price indicative
- RS Stock No.:
- 675-592
- Mfr. Part No.:
- 82991
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-602 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.3mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-602 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.3mm | ||
Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered to deliver exceptional performance in machine, tool, and plant construction. With a nominal voltage rating of 600 V and a temperature range from -10°C to +90°C, this cable ensures reliability under diverse operating conditions. Designed to comply with UL-Std. 758 (AWM) Style 2587 and CSA-Std. C22.2 No. 210, it guarantees safety and compatibility for export-oriented machinery, particularly in the USA and Canada. The Durable PVC sheath exhibits resistance to oil and various environmental factors, making it suitable for installation in dry, damp, and wet environments, albeit not for outdoor use. The inner insulation provides effective flexibility and protection, thereby supporting a wide range of applications.
Largely resistant to oil and suitable for diverse environments
Compatible with UL and CSA standards for enhanced safety
Flexible design allows for optimal movement and installation versatility
Flame retardant properties ensure compliance with stringent safety standards
Braided screen of tinned copper wires offers excellent EMC compatibility
Conductor constructed according to metric specifications for reliable performance
Multiple core configurations available to accommodate varied installation needs
Perfect for medium mechanical stress applications enhancing durability
Clear core identification supports straightforward installation processes
Related links
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
