Helukabel 602-HF Cable, 1 Cores, 10mm², Unscreened, Black PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€874.33

(exc. VAT)

€1,075.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€874.33€8.743

*price indicative

RS Stock No.:
675-189
Mfr. Part No.:
69602
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

602-HF

Product Type

Cable

Number of Cores

1

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

9.4mm

Voltage

1kV, 600kV

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

10mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel single core cable designed for exceptional flexibility in dry, damp, and outdoor environments. Built for demanding applications, it excels in drag chain setups with a robust PVC sheath that ensures durability against internal movement and external elements. This cable meets stringent manufacturing standards - cadmium-free, silicone-free, and compliant with UL and CSA requirements, rendering it a trusted choice for dynamic machinery operations. With an impressive temperature range of -40°C to +90°C, it guarantees reliable performance in a variety of conditions, making it Ideal for environments requiring frequent lifting and bending.

Highly flexible design for extensive movement applications

UV resistant and weather resistant properties ensure longevity outdoors

Flame retardant enhancing safety in industrial environments

Constructed using bare extra finely stranded copper wire for optimal conductivity

Special PVC insulation contributes to the cable's resilience and performance

Marking length in metres simplifies installation and measurement

Compliant with multiple international standards for universal applicability

Suitable for frequent bending and lifting stresses found in machinery

Largely resistant to oil making it suitable for a variety of industrial applications

Available with or without a protective conductor for tailored installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy