Helukabel JZ-500 Cable, 3 Cores, 4mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-022
- Mfr. Part No.:
- 11768
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€882.16
(exc. VAT)
€1,085.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €882.16 | €8.822 |
*price indicative
- RS Stock No.:
- 675-022
- Mfr. Part No.:
- 11768
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 4mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is specially designed for use in tool machinery and plant construction, delivering exceptional performance in dry, damp, and wet conditions. Its Halogen free polymer sheath ensures safety by significantly reducing the risk of harmful substances during combustion. This cable not only boasts a high coverage braided screen for outstanding electromagnetic compatibility (EMC) but also features a robust construction that withstands moderate mechanical stress. Compliant with various regulatory standards, it is an Ideal choice for facilitating uninterrupted signal transmission in demanding industrial environments.
Halogen free design enhances safety by minimising toxic emission risks during fire
Suitable for use in dry, damp, and wet locations, providing versatility
High coverage braided screen allows for interference-free transmission of signals
Constructed with finely stranded copper wire for improved flexibility
Meets DIN VDE and IEC standards, ensuring reliability and quality
Handles moderate mechanical stress, making it suitable for flexible applications
Compatible with various installation types, from fixed setups to flexible moving applications
Related links
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 6mm² Grey Polymer Sheath
