Helukabel JZ-500 Cable, 3 Cores, 4mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-344
- Mfr. Part No.:
- 11291
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€606.30
(exc. VAT)
€745.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €606.30 | €6.063 |
*price indicative
- RS Stock No.:
- 675-344
- Mfr. Part No.:
- 11291
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Hazardous Area Certification EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for use in tool machinery, conveyor belts, and production lines. This highly flame retardant cable ensures reliable performance in both fixed installations and flexible applications, making it suitable for environments that demand durability and safety. With its Halogen free polymer construction, it is resistant to harmful substances while providing excellent mechanical stability. The cable features multiple cores for enhanced functionality and is qualified for use in wet and damp locations, ensuring its performance in a variety of industrial settings.
Highly Flame retardant for maximum safety in challenging environments
Constructed from Halogen free materials to protect against harmful emissions
Suitable for both fixed and flexible installations, accommodating diverse applications
Temperature range flexibility from -25°C to +70°C, ensuring adaptability
Best-in-class mechanical strength for reliability in demanding settings
Designed for use in dry, damp, and wet locations, enhancing versatility
Cores identified with consecutive numbering for easy installation and maintenance
The outer sheath is grey, ensuring visibility and compliance with standards
Related links
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polyurethane Sheath
