Helukabel NSHXAFO Cable, 1 Cores, 2.5mm², Unscreened, Black Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€401.15

(exc. VAT)

€493.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€401.15€4.012

*price indicative

RS Stock No.:
675-421
Mfr. Part No.:
38518
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

NSHXAFO

Product Type

Cable

Number of Cores

1

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

7.5mm

Voltage

1.8kV, 3kV

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Hazardous Area Certification

EAC

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel rubber sheathed single core cable designed to deliver outstanding performance in both flexible and fixed applications, meeting the rigorous demands for wiring in rail vehicles, buses, and dry room environments. Its robust construction ensures resistance to mechanical stress and oil, making it Ideal for installations where durability is paramount. The cable operates effectively at a permissible temperature range of -25°C to +90°C, ensuring reliability even under challenging conditions. With an impressive nominal voltage capacity of 1800/3000 V and a test voltage of up to 6000 V, this cable is engineered for safety in short-circuit and earth-fault scenarios, offering peace of mind in critical installations.

Resistant to oil and halogen-free ensuring enhanced safety and durability

Temperature range: flexible from -25°C to +70°C and fixed from -40°C to +90°C providing versatility in various applications

Permissible operating temperature of the conductor reaches +90°C suitable for high-temperature environments

Flame-retardant properties compliant with stringent safety standards to reduce fire risk

Smoke density tested ensuring minimal smoke emissions in the event of fire

Designed for use in rail vehicles and buses enhancing reliability in transport applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy