Helukabel NSHXAFO Cable, 1 Cores, 4mm², Unscreened, Black Polymer Sheath
- RS Stock No.:
- 675-360
- Mfr. Part No.:
- 38519
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€519.76
(exc. VAT)
€639.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €519.76 | €5.198 |
*price indicative
- RS Stock No.:
- 675-360
- Mfr. Part No.:
- 38519
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | NSHXAFO | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 1.8kV, 3kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series NSHXAFO | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 1.8kV, 3kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel rubber-sheathed single core cable designed for enhanced reliability in diverse applications, particularly for use in rail vehicles and buses. It is capable of enduring mechanical stress while remaining short-circuit and earth-fault proof for voltages up to 1000 V. Constructed to comply with strict technical standards, this cable features an outer cladding MADE from halogen-free polymer, ensuring durability and resistance against oil. With impressive temperature ranges and various laying options, this cable proves to be an Ideal choice for demanding environments where safety and performance are paramount.
Resistant to oil ensuring longevity under challenging conditions
Halogen-free construction minimises risks associated with combustion gases
Flexible temperature range from -25°C to +70°C adaptable to various environments
Fixed operating temperature reaches up to +90°C suitable for consistent performance
Flame-retardant properties enhance safety during operation
Test voltage rating of 6000 V guarantees robust performance under high voltage
Minimum bending radius requirements facilitate ease of installation
Copper wire construction ensures optimal conductivity and reliability
Various cross-sectional sizes cater to different application needs
Related links
- Helukabel NSHXAFO Cable 1.5mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 10mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 2.5mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 6mm² Black Polymer Sheath
- Helukabel NSGAFOU Cable 4mm² Black Rubber Sheath
- Helukabel NSHXAFÖ 1.8/3 k Flexible Cable 16mm² Black Polymer Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
