Helukabel F-CY-OZ Cable, 2 Cores, 0.75mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€208.06

(exc. VAT)

€255.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€208.06€2.081

*price indicative

RS Stock No.:
709-973
Mfr. Part No.:
16344
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

F-CY-OZ

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.2mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0285-525-2-51

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable offers a reliable and versatile solution for demanding control and connection applications. Designed for flexible use, it supports free movement in various environments including dry, moist, and wet areas. This cable is manufactured in compliance with DIN VDE standards, ensuring high quality and safety. With its robust construction and effective screening, it guarantees optimal signal transmission and electromagnetic compatibility (EMC). The outer sheath, crafted from materials resistant to oil and moisture, enhances durability while maintaining flexibility across a temperature range from -10°C to +80°C, making it perfect for industrial use.

Three cores of 0.5 mm² thickness provide balanced performance

Flexible design allows easy routing and installation in tight spaces

Moisture resistant outer sheath suits damp and wet environments

High degree of screening ensures minimal interference for signal integrity

Manufactured to DIN VDE regulations for guaranteed safety standards

Effective temperature range adaptability supports a variety of applications

Lightweight construction enabling easy handling and installation

Excellent oil resistance makes it suitable for various industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy