Helukabel PURO-JZ-HF Cable, 3 Cores, 0.75mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-415
- Mfr. Part No.:
- 15539
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€404.57
(exc. VAT)
€497.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €404.57 | €4.046 |
*price indicative
- RS Stock No.:
- 675-415
- Mfr. Part No.:
- 15539
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed to excel in environments requiring high flexibility and durAbility. This robust cable features a core insulation of oil resistant PVC, making it suitable for outdoor use while ensuring long-lasting performance against various environmental factors. With its Ability to withstand extreme temperatures ranging from -40°C to +80°C, this cable is Ideal for critical applications in machine, tool, and plant construction. Its construction adheres to DIN standards, reinforcing its quality and ensuring safe operation in various industrial settings.
High abrasion resistance ensures extended lifespan in demanding applications
Notch-resistant and tear-resistant properties protect against mechanical stress
Designed for use in drag chains, promoting flexibility during movement
UV-resistant and weather-resistant, suitable for outdoor installations
Cadmium-free materials enhance environmental safety and compliance
Core identification follows DIN standards, ensuring clarity and ease of installation
Minimal bending radius allows for Compact routing in tight spaces
Copper wire conductors provide excellent conductivity and reliability
Related links
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
