Helukabel MEGAFLEX 500-C Cable, 2 Cores, 6mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,199.39

(exc. VAT)

€1,475.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,199.39€11.994

*price indicative

RS Stock No.:
675-073
Mfr. Part No.:
13456
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MEGAFLEX 500-C

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

10.7mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

6mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for both fixed installations and flexible applications. Engineered for non-recurring free movement, it excels in environments demanding resilience against mechanical stresses, whether in dry, damp, or wet conditions. Its robust construction ensures it remains functional outdoors, making it Ideal for use in machine and plant construction, HVAC technology, and renewable energy sectors such as wind turbine assembly. With high flame retardant properties and the absence of harmful substances, this cable prioritises safety while maintaining superior performance in a variety of applications.

Resistant to oil, UV radiation, ozone, and weathering effects

Halogen free construction for enhanced safety and environmental compliance

Suitable for heavy mechanical load applications

Available in multiple core configurations for tailored solutions

Flame retardant according to relevant international standards

Abrasion-resistant, ensuring durability in various environments

Flexible design allows for easy installation in tight spaces

Copper wire construction for excellent conductivity and reliability

Minimum bending radius of 10x outer diameter maintains integrity during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy