Helukabel MEGAFLEX 500-C Cable, 4 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-302
- Mfr. Part No.:
- 13417
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€652.91
(exc. VAT)
€803.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €652.91 | €6.529 |
*price indicative
- RS Stock No.:
- 675-302
- Mfr. Part No.:
- 13417
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for both fixed installations and flexible applications requiring a non-recurrent free movement. Built to withstand substantial mechanical loads, it excels in dry, damp, and wet environments, making it Ideal for a variety of sectors including machine and plant construction, HVAC technology, and renewable energy. This cable is engineered to endure harsh conditions such as UV radiation, ozone, and various oils, while also being highly flexible. Its robust construction ensures reliability and safety in critical applications, offering an exceptional balance of performance and durability.
Resistant to oil, UV radiation, ozone, weathering effects, and hydrolysis
Abrasion and wear-resistant for extended service life
Constructed with Halogen free polymer for enhanced safety
Flexible design accommodates non-recurrent free movement without tensile stress
Perfect for heavy mechanical loads in varied environments, including outdoors
Core insulation provides superior protection against external factors
Cores are stranded in layers with optimal lay lengths for improved performance
Sheath colour is grey (RAL 7001) for excellent visibility
Related links
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
