Helukabel MEGAFLEX 500-C Cable, 7 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-089
- Mfr. Part No.:
- 13419
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,056.78
(exc. VAT)
€1,299.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,056.78 | €10.568 |
*price indicative
- RS Stock No.:
- 675-089
- Mfr. Part No.:
- 13419
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for both fixed and flexible installations, suitable for environments where non-recurring free movement is required without forced movement control or tensile stress. This exceptional cable is engineered to endure heavy mechanical loads, making it Ideal for use in a variety of applications, including machine construction, plant engineering, HVAC technology, and more. With a temperature range from -30°C to +80°C, it excels in both dry and wet conditions, ensuring reliable functionality in diverse settings, including outdoors.
Oil resistant and highly Flame retardant for safe operation under demanding conditions
Halogen free construction contributes to reduced toxicity in the event of combustion
Wide temperature range from -30°C to +80°C ensures performance in various climates
Excellent resistance to UV radiation, ozone, and weathering ensures longevity in outdoor applications
Hydrolysis-resistant, making it Ideal for environments prone to moisture exposure
Abrasion-resistant and wear-resistant, providing durability in high-wear applications
Flexible design accommodates various installation scenarios while resisting mechanical stress
Cores are finely stranded, enhancing flexibility and reducing installation strain
Available in multiple core configurations to suit diverse project requirements
Meets stringent international standards, assuring quality and reliability
Related links
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
