Helukabel MEGAFLEX 500-C Cable, 18 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-606
- Mfr. Part No.:
- 13404
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€2,229.41
(exc. VAT)
€2,742.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,229.41 | €22.294 |
*price indicative
- RS Stock No.:
- 675-606
- Mfr. Part No.:
- 13404
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 13mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 13mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for fixed installation and flexible applications, offering unparalleled reliability in various environments. It accommodates non-recurrent free movement without forced movement control, making it Ideal for scenarios with heavy mechanical loads. This cable excels in both dry and wet conditions, proving its versatility by serving effectively in HVAC technology, machine construction, and renewable energy sectors like wind turbine setups. Additionally, its Halogen free outer sheath enhances safety by minimising toxic gas emissions during combustion, while its robust design ensures durability in outdoor environments and resilience against various environmental factors, such as oil, UV radiation, and hydrolysis.
Halogen free polymer outer sheath for enhanced safety against toxic emissions
Flexible and resistant design suitable for both fixed and flexible installation
Temperature range: -30°C to +80°C (flexible) and -40°C to +80°C (fixed)
Excellent mechanical properties ensure durability under heavy loads
Ozone-resistant and weatherproof, making it suitable for outdoor use
Copper wire construction, finely stranded for enhanced conductivity
Core insulation is also Halogen free, supporting a low environmental impact
Alternate bending tests validate its resilience against mechanical stress
Conforms to stringent international standards, ensuring TOP quality and reliability
Related links
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
