Helukabel MEGAFLEX 500-C Cable, 12 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-074
- Mfr. Part No.:
- 13354
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,134.85
(exc. VAT)
€1,395.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,134.85 | €11.349 |
*price indicative
- RS Stock No.:
- 675-074
- Mfr. Part No.:
- 13354
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is engineered for both fixed installations and flexible applications where non-recurring movement is required. This cable excels in environments with heavy mechanical load, offering superior performance across dry, damp, and wet settings, including outdoor use. Its robust construction features oil resistant and ozone-resistant materials that effectively withstand various environmental challenges. Designed for machine and plant construction, as well as HVAC technology, it meets stringent safety standards, ensuring reliability and efficiency in demanding applications. This cable arrives with Halogen free insulation, making it a safer choice for installations where minimising harmful emissions is a priority.
Designed for high flexibility, ensuring adaptability in various applications
Oil and UV-resistant, enhancing durability in challenging conditions
Halogen free construction contributes to lower toxicity in case of fire
Suitable for use in harsh environments, including outdoors, with reliable performance
Meets stringent safety standards for minimal harmful emissions during use
Features abrasion-resistant materials that prolong the product lifespan
The cable sheath is colour-coded for easy identification, simplifying installations
Offers enhanced resistance against hydrolysis and weathering effects
Available in a range of core configurations to suit diverse applications
Related links
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
