Helukabel MEGAFLEX 500-C Cable, 12 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-619
- Mfr. Part No.:
- 13422
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,941.41
(exc. VAT)
€2,387.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,941.41 | €19.414 |
*price indicative
- RS Stock No.:
- 675-619
- Mfr. Part No.:
- 13422
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 13.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 13.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connecting cable is expertly designed for both fixed installations and flexible applications, catering to environments requiring non-recurring free movement without enforced movement control. Engineered for heavy mechanical loads, this cable performs reliably in dry, damp, and wet conditions, making it a versatile choice for diverse settings, including machine and plant construction as well as HVAC technology. With its robust build, it ensures reduced environmental impact due to its Halogen free composition, along with resistance to oil, UV radiation, ozone, and more, distinguishing it as an optimal contender for demanding applications.
Halogen free construction promotes safety and environmental sustainability
Temperature range supports flexibility from -30°C to +80°C
High abrasion and wear resistance enhances long-term durability
Designed for environments prone to oil, ozone, and UV exposure
Can withstand significant mechanical stress in various conditions
Suitable for both indoor and outdoor applications
Cores identified by consecutive numbering for easy installation
Maintains performance integrity with a minimal bending radius of 10x outer diameter
Related links
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
