Helukabel MEGAFLEX 500-C Cable, 7 Cores, 0.75mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,178.76

(exc. VAT)

€1,449.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,178.76€11.788

*price indicative

RS Stock No.:
675-068
Mfr. Part No.:
13523
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

MEGAFLEX 500-C

Number of Cores

7

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.7mm

Voltage

300V, 500V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Connection and control cable designed for versatile applications in both flexible and fixed installations. Tailored to withstand extreme environmental factors such as oil and UV radiation, it ensures optimal performance in challenging conditions. With its Advanced flame retardant properties and EMC-preferred design, this cable delivers superior safety and reliability in demanding industrial environments. Its flexible nature allows for effortless movement without the risk of damage, making it Ideal for extensive use across machine and plant construction, HVAC technology, and renewable energy sectors like wind turbine construction.

Constructed from Halogen free polymer for enhanced safety and environmental compliance

Temperature range flexibility from -30°C to +80°C, suitable for various operational conditions

Robust oil resistance and abrasion resistance, ensuring longevity even in harsh environments

Braided screen of tinned copper wires for excellent electromagnetic compatibility

Optimal bending capabilities with a minimum bending radius of 10x the outer diameter

Copper wire construction for robust conductivity and performance

Available with a varying number of cores and cross-section sizes for a wide range of applications

Length markings in meters facilitate precise installation and measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy