Helukabel Y-CY-JZ Connection Cable, 3 Cores, 1.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-394
- Mfr. Part No.:
- 16272
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€495.18
(exc. VAT)
€609.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €495.18 | €4.952 |
*price indicative
- RS Stock No.:
- 675-394
- Mfr. Part No.:
- 16272
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel connection cable is expertly designed for flexible applications that involve medium mechanical stress, ensuring reliability and durability in environments with free movement, tensile stress-free operation, and no forced motion control. This cable is suitable for dry areas and excels as a connection and control cable in machine tool construction and measurement technology. Its transparent PVC outer sheath not only enhances its aesthetic appeal but also delivers optimal electromagnetic compatibility (EMC), effectively ensuring interference-free transmission of signals and pulses. The cable's robust construction, featuring finely stranded copper wire, guarantees excellent performance across various applications.
Flexible temperature range from -15°C to +80°C Ideal for various operating conditions
Flame-retardant properties according to DIN VDE standards for enhanced safety
Robust PVC inner sheath that improves mechanical load capacity
Copper wire construction ensuring superior conductivity and reliability
Transparent outer sheath provides visibility of the internal copper braid enhancing EMC performance
Multipurpose use in machine tool construction production lines and electronic signal cables
Cores stranded in layers with optimal lay lengths to enhance flexibility and performance
Low mutual capacitance values facilitate efficient signal transmission
Related links
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
