Helukabel Y-CY-JZ Connection Cable, 7 Cores, 1.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 709-982
- Mfr. Part No.:
- 16275
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€874.98
(exc. VAT)
€1,076.23
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €874.98 | €8.75 |
*price indicative
- RS Stock No.:
- 709-982
- Mfr. Part No.:
- 16275
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 12mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection And Control Cable offers exceptional versatility for flexible applications in environments with moderate mechanical stress and unrestricted movement. Designed specifically for dry indoor conditions, it is not suited for outdoor use. This cable features a finely stranded copper wire, ensuring efficiency and reliability in signal transmission. The unique transparent PVC outer sheath not only enhances aesthetic appeal, providing visible protection in harsh surroundings but also elevates its mechanical load capacity. Conforming to strict standards, this cable is Ideal for demanding applications requiring safety and durability, including machine construction and control technology.
PVC control and connection cable adheres to DIN VDE standards
Flexible temperature range from -15°C to +80°C ensuring performance across various conditions
Flame-retardant properties conforming to DIN VDE 0482-332-1-2 standards for enhanced safety
Mechanical stability with a minimum bending radius of 10x Outer-Ø for flexible applications
High screening density optimises electromagnetic compatibility preventing interference
Core insulation and identification are tailored to industry standards ensuring reliability
Copper wire is bare and finely stranded providing superior conductivity and signal clarity
Advanced certification compliant with EAC and VDE regulations to guarantee quality
Related links
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
