Helukabel JZ-500 Cable, 7 Cores, 0.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-324
- Mfr. Part No.:
- 11660
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€606.43
(exc. VAT)
€745.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €606.43 | €6.064 |
*price indicative
- RS Stock No.:
- 675-324
- Mfr. Part No.:
- 11660
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Highly flame retardant control and connection cable designed for robust performance in various applications, particularly in dry, damp, and wet environments. Featuring Advanced screening for electromagnetic compatibility, this cable ensures optimal signal and Pulse transmission, making it Ideal for use in tool machinery, conveyor belts, production lines, and air-conditioning devices. With a flexible temperature range of -25°C to +70°C and a fixed range of -40°C to +70°C, it accommodates a broad spectrum of industrial conditions. Built from Halogen free materials that are resilient to oil and include significant safety certifications, this cable prioritises both functionality and safety in demanding operational settings.
Flame retardant construction enhances safety in critical applications
Halogen free materials prevent harmful emissions during combustion
Excellent electromagnet compatibility ensures reliable signal integrity
Temperature range of -25°C to +70°C for flexible applications
Ideal for fixed installation and mobile use, supporting diverse environments
Copper wire composition guarantees high conductivity and durability
Layer-stranded cores optimise mechanical strength and reduce installation hassle
Braided screen coverage of 85% enhances interference shielding
Resilient to oils, making it suitable for environments exposed to contaminants
Complies with multiple international standards, ensuring global acceptance
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
