Helukabel OZ-500 Black Cable, 2 Cores, 0.5mm², Screened, Black PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€111.11

(exc. VAT)

€136.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 December 2026
  • Plus 6 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€111.11€1.111

*price indicative

RS Stock No.:
710-030
Mfr. Part No.:
10340
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-500 Black

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Screened

Outside Diameter

4.8mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0285-525-2-51

Maximum Operating Temperature

80°C

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is expertly designed for flexible applications requiring medium mechanical stress, making it Ideal for use in machine and plant construction, assembly lines, and conveyor systems. This cable is manufactured to withstand outdoor conditions, ensuring reliability in various environments. With a flexible temperature range from -15°C to +80°C and a fixed range from -40°C to +80°C, it guarantees performance even in extreme conditions. Its UV resistant characteristics and cadmium-free materials contribute to its longevity and environmental safety, making it a robust choice for connection and control tasks across a range of applications.

Resistant to UV radiation and harsh weather effects

Largely Oil resistant, ensuring versatility in various applications

Flexible temperature range of -15°C to +80°C; fixed from -40°C to +80°C

Flame retardant properties in compliance with DIN standards for added safety

Constructed with finely stranded copper wire for optimal conductivity

PVC insulation designed for outdoor and wet room applications

Core identification follows DIN VDE standards for easy recognition

Outer sheath compliance with DIN VDE specifications enhances durability

Available in various specifications to meet diverse operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy