Helukabel OZ-500 Cable, 4 Cores, 0.5mm², Unscreened, Grey PUR Sheath

Subtotal (1 reel of 100 metres)*

€184.44

(exc. VAT)

€226.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€184.44€1.844

*price indicative

RS Stock No.:
675-212
Mfr. Part No.:
23318
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-500

Product Type

Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Connection And Control Cable designed specifically to withstand a wide range of adverse conditions. This cable features exceptional resistance to oils, UV radiation, ozone, and a variety of chemicals, ensuring longevity and reliability. With its flexible design, it operates efficiently across a temperature range of -15°C to +80°C, making it suitable for both outdoor and indoor applications. This versatile cable is Ideal for use in industrial machinery, tool and plant constructions, and environments requiring high mechanical stress resilience. Its cadmium-free materials ensure environmental safety while maintaining the highest performance standards.

Manufactured with cadmium free materials promoting safety and environmental responsibility

UV and weather resistant properties make it suitable for outdoor installations

Low adhesion materials prevent wear from mechanical stress during operation

Capable of withstanding high breakdown voltages enhancing overall reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy